
RTO050F10000JTE1 | |
|---|---|
DigiKey Part Number | RT50J-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | RTO050F10000JTE1 |
Description | RES 1K OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO050F10000JTE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.13000 | £8.13 |
| 10 | £6.60800 | £66.08 |
| 25 | £6.26000 | £156.50 |
| 50 | £6.05800 | £302.90 |
| 100 | £5.89710 | £589.71 |
| 250 | £5.73352 | £1,433.38 |
| 500 | £5.63868 | £2,819.34 |
| 1,000 | £5.56307 | £5,563.07 |
| Unit Price without VAT: | £8.13000 |
|---|---|
| Unit Price with VAT: | £9.75600 |

