
RTO020F560R0JTE3 | |
|---|---|
DigiKey Part Number | 716-RTO020F560R0JTE3-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F560R0JTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.23000 | £10.23 |
| 10 | £7.14700 | £71.47 |
| 25 | £6.31280 | £157.82 |
| 50 | £5.79100 | £289.55 |
| 100 | £5.34740 | £534.74 |
| 250 | £4.86188 | £1,215.47 |
| 500 | £4.55830 | £2,279.15 |
| 1,000 | £4.30048 | £4,300.48 |
| Unit Price without VAT: | £10.23000 |
|---|---|
| Unit Price with VAT: | £12.27600 |

