
RTO020F470R0JTE3 | |
|---|---|
DigiKey Part Number | RT20J-470-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F470R0JTE3 |
Description | RES 470 OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020F470R0JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.20000 | £5.20 |
| 10 | £4.07000 | £40.70 |
| 25 | £3.81040 | £95.26 |
| 50 | £3.66020 | £183.01 |
| 100 | £3.54060 | £354.06 |
| 250 | £3.41892 | £854.73 |
| 500 | £3.34834 | £1,674.17 |
| 1,000 | £3.29214 | £3,292.14 |
| Unit Price without VAT: | £5.20000 |
|---|---|
| Unit Price with VAT: | £6.24000 |

