
RTO020F47000JTE3 | |
|---|---|
DigiKey Part Number | RT20J-4.7K-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F47000JTE3 |
Description | RES 4.7K OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020F47000JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.55000 | £7.55 |
| 10 | £6.10100 | £61.01 |
| 25 | £5.76840 | £144.21 |
| 50 | £5.57620 | £278.81 |
| 100 | £5.42290 | £542.29 |
| 250 | £5.26704 | £1,316.76 |
| 500 | £5.17666 | £2,588.33 |
| 1,000 | £5.10466 | £5,104.66 |
| Unit Price without VAT: | £7.55000 |
|---|---|
| Unit Price with VAT: | £9.06000 |

