10 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.453" OD, 0.197" ID (11.50mm x 5.00mm) 1.969" (50.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSD10X50A10R0JS06

DigiKey Part Number
RSSD-10D-ND
Manufacturer
Manufacturer Product Number
RSSD10X50A10R0JS06
Description
ADJ PWR RES 10 OHM 25W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.453" OD, 0.197" ID (11.50mm x 5.00mm) 1.969" (50.00mm) Length
Datasheet
 Datasheet
EDA/CAD Models
RSSD10X50A10R0JS06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Power (Watts)
25 W
Tolerance
±5%
Adjustment Type
Slide
Diameter
0.453" OD, 0.197" ID (11.50mm x 5.00mm)
Length
1.969" (50.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£46.21000£46.21
10£33.88500£338.85
25£30.55800£763.95
50£28.47720£1,423.86
100£26.71020£2,671.02
250£24.77636£6,194.09
Manufacturers Standard Package
Unit Price without VAT:£46.21000
Unit Price with VAT:£55.45200