
RPS0500DH1000JB | |
|---|---|
DigiKey Part Number | RPSDH-100A-ND |
Manufacturer | |
Manufacturer Product Number | RPS0500DH1000JB |
Description | RES CHAS MNT 100 OHM 5% 500W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RPS0500DH1000JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 2.874" L x 2.362" W (73.00mm x 60.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £129.94000 | £129.94 |
| Unit Price without VAT: | £129.94000 |
|---|---|
| Unit Price with VAT: | £155.92800 |


