
RMKHT1206Y4700BA | |
|---|---|
DigiKey Part Number | 716-RMKHT1206Y4700BA-ND |
Manufacturer | |
Manufacturer Product Number | RMKHT1206Y4700BA |
Description | RMKHT 1206 Y 470U 0,1% WP E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.068" W (3.20mm x 1.73mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.23290 | £923.29 |
| Unit Price without VAT: | £9.23290 |
|---|---|
| Unit Price with VAT: | £11.07948 |

