
RCME0222601FYS14 | |
|---|---|
DigiKey Part Number | 716-RCME0222601FYS14-ND |
Manufacturer | |
Manufacturer Product Number | RCME0222601FYS14 |
Description | RES 22.6K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.094" Dia x 0.256" L (2.40mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £31.37310 | £3,137.31 |
| Unit Price without VAT: | £31.37310 |
|---|---|
| Unit Price with VAT: | £37.64772 |

