60 kOhms ±1% 2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMA4060001FHB25

DigiKey Part Number
716-RCMA4060001FHB25-ND
Manufacturer
Manufacturer Product Number
RCMA4060001FHB25
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 kOhms ±1% 2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.402" Dia x 2.126" L (10.20mm x 54.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£93.83000£93.83
10£70.42700£704.27
25£64.11280£1,602.82
50£60.16460£3,008.23
100£56.81190£5,681.19
Manufacturers Standard Package
Unit Price without VAT:£93.83000
Unit Price with VAT:£112.59600