
RCMA40330R0DHB25 | |
|---|---|
DigiKey Part Number | 716-RCMA40330R0DHB25-ND |
Manufacturer | |
Manufacturer Product Number | RCMA40330R0DHB25 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.402" Dia x 2.126" L (10.20mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.49000 | £59.49 |
| 10 | £43.98600 | £439.86 |
| 25 | £39.79960 | £994.99 |
| 50 | £37.18180 | £1,859.09 |
| 100 | £34.95840 | £3,495.84 |
| Unit Price without VAT: | £59.49000 |
|---|---|
| Unit Price with VAT: | £71.38800 |

