
RCMA4010002BEB25 | |
|---|---|
DigiKey Part Number | 716-RCMA4010002BEB25-ND |
Manufacturer | |
Manufacturer Product Number | RCMA4010002BEB25 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.402" Dia x 2.126" L (10.20mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.68000 | £50.68 |
| 10 | £37.25200 | £372.52 |
| 25 | £33.62840 | £840.71 |
| 50 | £31.36220 | £1,568.11 |
| 100 | £29.43730 | £2,943.73 |
| 250 | £27.33088 | £6,832.72 |
| Unit Price without VAT: | £50.68000 |
|---|---|
| Unit Price with VAT: | £60.81600 |

