
RCMA05499R0FHS03 | |
|---|---|
DigiKey Part Number | 716-RCMA05499R0FHS03-ND |
Manufacturer | |
Manufacturer Product Number | RCMA05499R0FHS03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.409" L (4.20mm x 10.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.37000 | £49.37 |
| 10 | £36.25700 | £362.57 |
| 30 | £32.10033 | £963.01 |
| 50 | £30.50480 | £1,525.24 |
| 100 | £28.62510 | £2,862.51 |
| 250 | £26.56812 | £6,642.03 |
| Unit Price without VAT: | £49.37000 |
|---|---|
| Unit Price with VAT: | £59.24400 |

