
RCMA05250R0BES03 | |
|---|---|
DigiKey Part Number | 716-RCMA05250R0BES03-ND |
Manufacturer | |
Manufacturer Product Number | RCMA05250R0BES03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.409" L (4.20mm x 10.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £102.42000 | £102.42 |
| 10 | £77.10200 | £771.02 |
| 30 | £69.08000 | £2,072.40 |
| 50 | £66.00120 | £3,300.06 |
| 100 | £62.37490 | £6,237.49 |
| Unit Price without VAT: | £102.42000 |
|---|---|
| Unit Price with VAT: | £122.90400 |

