
RCMA0511101BES14 | |
|---|---|
DigiKey Part Number | 716-RCMA0511101BES14-ND |
Manufacturer | |
Manufacturer Product Number | RCMA0511101BES14 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.409" L (4.20mm x 10.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.98000 | £50.98 |
| 10 | £37.48300 | £374.83 |
| 25 | £33.83880 | £845.97 |
| 50 | £31.56000 | £1,578.00 |
| 100 | £29.62480 | £2,962.48 |
| Unit Price without VAT: | £50.98000 |
|---|---|
| Unit Price with VAT: | £61.17600 |

