10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMA0510R00FES03

DigiKey Part Number
716-RCMA0510R00FES03-ND
Manufacturer
Manufacturer Product Number
RCMA0510R00FES03
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.409" L (4.20mm x 10.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£111.15000£111.15
10£83.90200£839.02
30£75.27067£2,258.12
50£71.95860£3,597.93
100£68.05710£6,805.71
Manufacturers Standard Package
Unit Price without VAT:£111.15000
Unit Price with VAT:£133.38000