
RCMA0215000FHS03 | |
|---|---|
DigiKey Part Number | 716-RCMA0215000FHS03-ND |
Manufacturer | |
Manufacturer Product Number | RCMA0215000FHS03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.264" L (2.50mm x 6.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.73000 | £31.73 |
| 10 | £22.96200 | £229.62 |
| 30 | £20.18133 | £605.44 |
| 50 | £19.11360 | £955.68 |
| 100 | £17.85550 | £1,785.55 |
| 250 | £16.47880 | £4,119.70 |
| Unit Price without VAT: | £31.73000 |
|---|---|
| Unit Price with VAT: | £38.07600 |

