
RCMA0210501FES14 | |
|---|---|
DigiKey Part Number | 716-RCMA0210501FES14-ND |
Manufacturer | |
Manufacturer Product Number | RCMA0210501FES14 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.264" L (2.50mm x 6.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.80000 | £20.80 |
| 10 | £14.84600 | £148.46 |
| 25 | £13.23720 | £330.93 |
| 50 | £12.23080 | £611.54 |
| 100 | £11.37580 | £1,137.58 |
| 300 | £10.27673 | £3,083.02 |
| 500 | £9.85504 | £4,927.52 |
| Unit Price without VAT: | £20.80000 |
|---|---|
| Unit Price with VAT: | £24.96000 |

