330 mOhms ±5% 50W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH50SR3300JS06

DigiKey Part Number
716-RCH50SR3300JS06-ND
Manufacturer
Manufacturer Product Number
RCH50SR3300JS06
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 50W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Non-Inductive
Packaging
Bag
Coating, Housing Type
Aluminum Oxide
Part Status
Active
Mounting Feature
Flanges
Resistance
330 mOhms
Size / Dimension
1.882" L x 1.161" W (47.80mm x 29.50mm)
Tolerance
±5%
Height - Seated (Max)
0.602" (15.30mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Thick Film
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£20.30000£20.30
10£14.49600£144.96
25£12.92640£323.16
50£11.94420£597.21
100£11.10980£1,110.98
250£10.19664£2,549.16
500£9.62574£4,812.87
Manufacturers Standard Package
Unit Price without VAT:£20.30000
Unit Price with VAT:£24.36000