



RCH50S100R0JS06 | |
|---|---|
DigiKey Part Number | RCHB-100-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S100R0JS06 |
Description | RES CHAS MNT 100 OHM 5% 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RCH50S100R0JS06 Models |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum Oxide |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 1.882" L x 1.157" W (47.80mm x 29.40mm) |
Tolerance ±5% | Height - Seated (Max) 0.602" (15.30mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Thick Film | Package / Case Radial, Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.96000 | £14.96 |
| 10 | £12.72200 | £127.22 |
| 25 | £12.20680 | £305.17 |
| 50 | £11.90860 | £595.43 |
| 100 | £11.67080 | £1,167.08 |
| 250 | £11.42892 | £2,857.23 |
| 500 | £11.28852 | £5,644.26 |
| Unit Price without VAT: | £14.96000 |
|---|---|
| Unit Price with VAT: | £17.95200 |

