33 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH25S33R00JS06

DigiKey Part Number
716-RCH25S33R00JS06-ND
Manufacturer
Manufacturer Product Number
RCH25S33R00JS06
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Non-Inductive
Packaging
Bag
Coating, Housing Type
Aluminum Oxide
Part Status
Active
Mounting Feature
Flanges
Resistance
33 Ohms
Size / Dimension
1.102" L x 0.551" W (28.00mm x 14.00mm)
Tolerance
±5%
Height - Seated (Max)
0.602" (15.30mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Thick Film
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£17.96000£17.96
10£12.77100£127.71
25£11.36840£284.21
50£10.49100£524.55
100£9.74570£974.57
250£8.92984£2,232.46
500£8.41976£4,209.88
Manufacturers Standard Package
Unit Price without VAT:£17.96000
Unit Price with VAT:£21.55200