
PE30MEFD103KAB | |
|---|---|
DigiKey Part Number | 716-PE30MEFD103KAB-ND |
Manufacturer | |
Manufacturer Product Number | PE30MEFD103KAB |
Description | POT 10K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.512" (13.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.10000 | £39.10 |
| 10 | £32.42500 | £324.25 |
| 30 | £29.63067 | £888.92 |
| 50 | £28.41160 | £1,420.58 |
| 100 | £26.83470 | £2,683.47 |
| 250 | £24.88064 | £6,220.16 |
| Unit Price without VAT: | £39.10000 |
|---|---|
| Unit Price with VAT: | £46.92000 |

