
PE30L0FR102KAB | |
|---|---|
DigiKey Part Number | 716-PE30L0FR102KAB-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FR102KAB |
Description | POT 1K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Box | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±10% | Actuator Length 1.969" (50.00mm) |
Power (Watts) 3W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.776" Dia (19.70mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.91000 | £30.91 |
| 10 | £25.64300 | £256.43 |
| 30 | £23.43600 | £703.08 |
| 50 | £22.47220 | £1,123.61 |
| 100 | £21.22560 | £2,122.56 |
| 250 | £19.68068 | £4,920.17 |
| Unit Price without VAT: | £30.91000 |
|---|---|
| Unit Price with VAT: | £37.09200 |

