
P8PY222KB25 | |
|---|---|
DigiKey Part Number | 716-P8PY222KB25-ND |
Manufacturer | |
Manufacturer Product Number | P8PY222KB25 |
Description | TRIMMER 2.2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.335" Dia (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.90000 | £13.90 |
| 10 | £11.54200 | £115.42 |
| 25 | £10.71120 | £267.78 |
| 50 | £10.12040 | £506.02 |
| 100 | £9.56060 | £956.06 |
| 250 | £8.86616 | £2,216.54 |
| 500 | £8.37366 | £4,186.83 |
| Unit Price without VAT: | £13.90000 |
|---|---|
| Unit Price with VAT: | £16.68000 |

