
P2TC0805D1003LNTA | |
|---|---|
DigiKey Part Number | 716-P2TC0805D1003LNTATR-ND - Tape & Reel (TR) 716-P2TC0805D1003LNTACT-ND - Cut Tape (CT) 716-P2TC0805D1003LNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0805D1003LNTA |
Description | P2TC0805 2PPM/C 100K 0,01% N TA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.19000 | £15.19 |
| 10 | £12.62400 | £126.24 |
| 25 | £11.79040 | £294.76 |
| 50 | £11.23160 | £561.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.93650 | £1,093.65 |
| 200 | £10.48475 | £2,096.95 |
| 300 | £10.24523 | £3,073.57 |
| 500 | £9.96778 | £4,983.89 |
| 700 | £9.79904 | £6,859.33 |
| Unit Price without VAT: | £15.19000 |
|---|---|
| Unit Price with VAT: | £18.22800 |

