Parametric Equivalent
Parametric Equivalent

P16RP224KAB15 | |
|---|---|
DigiKey Part Number | 716-P16RP224KAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16RP224KAB15 |
Description | P16 RP 220K 10% A BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 0.56W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 220k | |
Tolerance | ±10% | |
Power (Watts) | 0.56W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £14.82350 | £296.47 |
| Unit Price without VAT: | £14.82350 |
|---|---|
| Unit Price with VAT: | £17.78820 |



