
P16FNM104MARSD | |
|---|---|
DigiKey Part Number | 716-P16FNM104MARSD-ND |
Manufacturer | |
Manufacturer Product Number | P16FNM104MARSD |
Description | P16F NM 100K 20% A BO E3 RSD |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.709" (18.00mm) | |
Actuator Diameter | 0.866" (22.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.37000 | £28.37 |
| 20 | £22.23600 | £444.72 |
| 40 | £21.00675 | £840.27 |
| 60 | £20.31800 | £1,219.08 |
| 100 | £19.48110 | £1,948.11 |
| 260 | £18.00512 | £4,681.33 |
| Unit Price without VAT: | £28.37000 |
|---|---|
| Unit Price with VAT: | £34.04400 |

