
P11S2V0FLSY00D0046 | |
|---|---|
DigiKey Part Number | 716-P11S2V0FLSY00D0046-ND |
Manufacturer | |
Manufacturer Product Number | P11S2V0FLSY00D0046 |
Description | POT CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Box | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.984" (25.00mm) |
Built in Switch Detent | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Bushing Thread M6 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.48000 | £15.48 |
| 10 | £12.85900 | £128.59 |
| 25 | £11.93280 | £298.32 |
| 50 | £11.27400 | £563.70 |
| 100 | £10.65030 | £1,065.03 |
| 250 | £9.87636 | £2,469.09 |
| 500 | £9.32760 | £4,663.80 |
| Unit Price without VAT: | £15.48000 |
|---|---|
| Unit Price with VAT: | £18.57600 |

