
P11P1F0GGSY00502KA | |
|---|---|
DigiKey Part Number | 716-P11P1F0GGSY00502KA-ND |
Manufacturer | |
Manufacturer Product Number | P11P1F0GGSY00502KA |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.622" (15.80mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.492" x 0.492" Face (12.50mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.16000 | £10.16 |
| 10 | £8.44000 | £84.40 |
| 30 | £7.71767 | £231.53 |
| 60 | £7.29250 | £437.55 |
| 120 | £6.88950 | £826.74 |
| 270 | £6.44500 | £1,740.15 |
| 510 | £6.11592 | £3,119.12 |
| 1,020 | £5.77593 | £5,891.45 |
| Unit Price without VAT: | £10.16000 |
|---|---|
| Unit Price with VAT: | £12.19200 |

