
P10YMAG104KB30 | |
|---|---|
DigiKey Part Number | 716-P10YMAG104KB30-ND |
Manufacturer | |
Manufacturer Product Number | P10YMAG104KB30 |
Description | POT 100K OHM 1/2W CERMET LINEAR |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.380" Dia (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.67000 | £5.67 |
| 10 | £4.71800 | £47.18 |
| 25 | £4.38040 | £109.51 |
| 50 | £4.14020 | £207.01 |
| 200 | £3.69610 | £739.22 |
| 400 | £3.49140 | £1,396.56 |
| 600 | £3.37680 | £2,026.08 |
| 1,000 | £3.23758 | £3,237.58 |
| Unit Price without VAT: | £5.67000 |
|---|---|
| Unit Price with VAT: | £6.80400 |


