100 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0805Z1003LNT

DigiKey Part Number
716-P0805Z1003LNTTR-ND - Tape & Reel (TR)
716-P0805Z1003LNTCT-ND - Cut Tape (CT)
716-P0805Z1003LNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0805Z1003LNT
Description
SFERNICE THIN FILMS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
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
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.075" L x 0.050" W (1.91mm x 1.27mm)
Height - Seated (Max)
0.025" (0.63mm)
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
In-Stock: 105
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£10.69000£10.69
10£8.87000£88.70
25£8.27360£206.84
50£7.87300£393.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£7.65600£765.60
200£7.33010£1,466.02
300£7.15693£2,147.08
500£6.95616£3,478.08
700£6.83391£4,783.74
1,000£6.71257£6,712.57
Manufacturers Standard Package
Unit Price without VAT:£10.69000
Unit Price with VAT:£12.82800