P0805Y1102BNT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £5.91730
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £4.79060
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £4.79060
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £6.94750
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £6.94750
Datasheet
11 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0805Y1102BNT

DigiKey Part Number
716-P0805Y1102BNTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0805Y1102BNT
Description
SFERNICE THIN FILMS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.075" L x 0.050" W (1.91mm x 1.27mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£4.79060£479.06
Manufacturers Standard Package
Unit Price without VAT:£4.79060
Unit Price with VAT:£5.74872