
P0805E80R0BBT | |
|---|---|
DigiKey Part Number | 716-P0805E80R0BBTTR-ND - Tape & Reel (TR) 716-P0805E80R0BBTCT-ND - Cut Tape (CT) 716-P0805E80R0BBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0805E80R0BBT |
Description | SFERNICE THIN FILMS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.41000 | £5.41 |
| 10 | £4.48200 | £44.82 |
| 25 | £4.17200 | £104.30 |
| 50 | £3.96160 | £198.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.77180 | £377.18 |
| 200 | £3.60180 | £720.36 |
| 300 | £3.51113 | £1,053.34 |
| 500 | £3.40568 | £1,702.84 |
| 700 | £3.34133 | £2,338.93 |
| 1,000 | £3.27731 | £3,277.31 |
| Unit Price without VAT: | £5.41000 |
|---|---|
| Unit Price with VAT: | £6.49200 |

