P0402H2003BBTE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £2.33408
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.77981
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £4.86860
Datasheet
200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0402H2003BBTE

DigiKey Part Number
716-P0402H2003BBTETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0402H2003BBTE
Description
P 0402 H 2003 B B TR2500
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
P0402H2003BBTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.92967£4,824.18
Manufacturers Standard Package
Unit Price without VAT:£1.92967
Unit Price with VAT:£2.31560