
MSP3B10001JT17E3 | |
|---|---|
DigiKey Part Number | MSP3B10001JT17E3-ND |
Manufacturer | |
Manufacturer Product Number | MSP3B10001JT17E3 |
Description | RES 10K OHM 2.5W 5% WW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2.5W Chip Resistor 6028 J-Lead Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6028 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.575" L x 0.276" W (14.60mm x 7.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.43000 | £10.43 |
| 10 | £7.28800 | £72.88 |
| 40 | £6.06950 | £242.78 |
| 80 | £5.59375 | £447.50 |
| 120 | £5.34950 | £641.94 |
| 280 | £4.90836 | £1,374.34 |
| 520 | £4.63740 | £2,411.45 |
| 1,000 | £4.39107 | £4,391.07 |
| Unit Price without VAT: | £10.43000 |
|---|---|
| Unit Price with VAT: | £12.51600 |

