
LTO100F12R00FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100F12R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F12R00FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.40000 | £10.40 |
| 10 | £8.60800 | £86.08 |
| 30 | £8.12967 | £243.89 |
| 60 | £7.90583 | £474.35 |
| 120 | £7.72758 | £927.31 |
| 270 | £7.56452 | £2,042.42 |
| 510 | £7.46369 | £3,806.48 |
| Unit Price without VAT: | £10.40000 |
|---|---|
| Unit Price with VAT: | £12.48000 |

