
LTO050FR0500JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO050FR0500JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO050FR0500JTE3 |
Description | RES 0.05 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050FR0500JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±700ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.54000 | £6.54 |
| 10 | £5.22100 | £52.21 |
| 25 | £4.91880 | £122.97 |
| 50 | £4.74380 | £237.19 |
| 100 | £4.60440 | £460.44 |
| 250 | £4.46268 | £1,115.67 |
| 500 | £4.38046 | £2,190.23 |
| 1,000 | £4.31495 | £4,314.95 |
| Unit Price without VAT: | £6.54000 |
|---|---|
| Unit Price with VAT: | £7.84800 |

