
LTO050F47R00FTE3 | |
|---|---|
DigiKey Part Number | LT50A-47.0-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F47R00FTE3 |
Description | RES 47 OHM 50W 1% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.34000 | £7.34 |
| 10 | £5.91300 | £59.13 |
| 25 | £5.58600 | £139.65 |
| 50 | £5.39640 | £269.82 |
| 100 | £5.24550 | £524.55 |
| 250 | £5.09208 | £1,273.02 |
| 500 | £5.00308 | £2,501.54 |
| 1,000 | £4.93215 | £4,932.15 |
| Unit Price without VAT: | £7.34000 |
|---|---|
| Unit Price with VAT: | £8.80800 |

