
LTO050F25R00KTE3 | |
|---|---|
DigiKey Part Number | 716-LTO050F25R00KTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F25R00KTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±10% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.91000 | £3.91 |
| 10 | £2.97900 | £29.79 |
| 25 | £2.76520 | £69.13 |
| 50 | £2.64140 | £132.07 |
| 100 | £2.54280 | £254.28 |
| 250 | £2.44264 | £610.66 |
| 500 | £2.38452 | £1,192.26 |
| 1,000 | £2.33823 | £2,338.23 |
| Unit Price without VAT: | £3.91000 |
|---|---|
| Unit Price with VAT: | £4.69200 |

