
LTO050F20R00FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO050F20R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F20R00FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.78000 | £4.78 |
| 10 | £3.70400 | £37.04 |
| 25 | £3.45800 | £86.45 |
| 50 | £3.31560 | £165.78 |
| 100 | £3.20230 | £320.23 |
| 250 | £3.08712 | £771.78 |
| 500 | £3.02034 | £1,510.17 |
| 1,000 | £2.96713 | £2,967.13 |
| Unit Price without VAT: | £4.78000 |
|---|---|
| Unit Price with VAT: | £5.73600 |

