
LTO050F100R0FTE3 | |
|---|---|
DigiKey Part Number | LT50A-100-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F100R0FTE3 |
Description | RES 100 OHM 50W 1% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.05000 | £4.05 |
| 10 | £3.09000 | £30.90 |
| 25 | £2.87120 | £71.78 |
| 50 | £2.74380 | £137.19 |
| 100 | £2.64260 | £264.26 |
| 250 | £2.53964 | £634.91 |
| 500 | £2.48000 | £1,240.00 |
| 1,000 | £2.43247 | £2,432.47 |
| Unit Price without VAT: | £4.05000 |
|---|---|
| Unit Price with VAT: | £4.86000 |

