8.2 kOhms ±5% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS0600L8201JB

DigiKey Part Number
716-LPS0600L8201JB-ND
Manufacturer
Manufacturer Product Number
LPS0600L8201JB
Description
LPS 600 L 8K2 5% BO15
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
8.2 kOhms
Tolerance
±5%
Power (Watts)
600W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
15£62.44533£936.68
Manufacturers Standard Package
Unit Price without VAT:£62.44533
Unit Price with VAT:£74.93440