
HPS9473903FKB19 | |
|---|---|
DigiKey Part Number | 716-HPS9473903FKB19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPS9473903FKB19 |
Description | RES 390K OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 10W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 1.850" L (9.00mm x 47.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £80.57667 | £2,417.30 |
| Unit Price without VAT: | £80.57667 |
|---|---|
| Unit Price with VAT: | £96.69200 |

