
DTO025C330R0FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C330R0FRE3TR-ND - Tape & Reel (TR) 716-DTO025C330R0FRE3CT-ND - Cut Tape (CT) 716-DTO025C330R0FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C330R0FRE3 |
Description | RES SMD TO252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025C330R0FRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.46000 | £3.46 |
| 10 | £2.60300 | £26.03 |
| 25 | £2.40600 | £60.15 |
| 50 | £2.29180 | £114.59 |
| 100 | £2.20080 | £220.08 |
| 250 | £2.10844 | £527.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.05490 | £1,027.45 |
| 1,000 | £2.01225 | £2,012.25 |
| 1,500 | £1.99143 | £2,987.14 |
| 2,500 | £1.96885 | £4,922.12 |
| 3,500 | £1.95592 | £6,845.72 |
| Unit Price without VAT: | £3.46000 |
|---|---|
| Unit Price with VAT: | £4.15200 |

