
D2TO035C15R00JRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C15R00JRE3TR-ND - Tape & Reel (TR) 716-D2TO035C15R00JRE3CT-ND - Cut Tape (CT) 716-D2TO035C15R00JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C15R00JRE3 |
Description | D2TO 35 C 15U 5% R500 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.346" W (10.50mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.47000 | £4.47 |
| 10 | £3.44800 | £34.48 |
| 25 | £3.21360 | £80.34 |
| 50 | £3.07780 | £153.89 |
| 100 | £2.96990 | £296.99 |
| 250 | £2.87172 | £717.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.79644 | £1,398.22 |
| 1,000 | £2.74572 | £2,745.72 |
| 1,500 | £2.72098 | £4,081.47 |
| 2,500 | £2.69414 | £6,735.35 |
| Unit Price without VAT: | £4.47000 |
|---|---|
| Unit Price with VAT: | £5.36400 |

