
D2TO035C10000FTE3 | |
|---|---|
DigiKey Part Number | D2TO-1.00KA-ND |
Manufacturer | |
Manufacturer Product Number | D2TO035C10000FTE3 |
Description | RES SMD 1K OHM 1% 35W TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C10000FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.32000 | £6.32 |
| 10 | £5.03000 | £50.30 |
| 25 | £4.73320 | £118.33 |
| 50 | £4.56160 | £228.08 |
| 100 | £4.42480 | £442.48 |
| 250 | £4.28572 | £1,071.43 |
| 500 | £4.20506 | £2,102.53 |
| 1,000 | £4.14082 | £4,140.82 |
| Unit Price without VAT: | £6.32000 |
|---|---|
| Unit Price with VAT: | £7.58400 |

