
D2TO020C150R0FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO020C150R0FRE3TR-ND - Tape & Reel (TR) 716-D2TO020C150R0FRE3CT-ND - Cut Tape (CT) 716-D2TO020C150R0FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO020C150R0FRE3 |
Description | D2TO 20 C 150U 1% R500 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.346" W (10.50mm x 8.80mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.98000 | £4.98 |
| 10 | £3.87900 | £38.79 |
| 25 | £3.62600 | £90.65 |
| 50 | £3.47980 | £173.99 |
| 100 | £3.36320 | £336.32 |
| 250 | £3.27724 | £819.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.17598 | £1,587.99 |
| 1,000 | £3.12122 | £3,121.22 |
| 1,500 | £3.09449 | £4,641.73 |
| Unit Price without VAT: | £4.98000 |
|---|---|
| Unit Price with VAT: | £5.97600 |

