
157S102MB9002 | |
|---|---|
DigiKey Part Number | 716-157S102MB9002-ND |
Manufacturer | |
Manufacturer Product Number | 157S102MB9002 |
Description | POT 1K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Temperature Coefficient ±600ppm/°C |
Series | Rotation 360° |
Packaging Box | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±20% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 1W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Servo Mount |
Taper Linear | Size - Body Round - 0.874" Dia (22.20mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.05000 | £52.05 |
| 20 | £40.75700 | £815.14 |
| 40 | £38.49800 | £1,539.92 |
| 60 | £37.23333 | £2,234.00 |
| 100 | £35.69750 | £3,569.75 |
| Unit Price without VAT: | £52.05000 |
|---|---|
| Unit Price with VAT: | £62.46000 |

