VSOP58438 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 60,460
Unit Price: £0.49000
Datasheet
Remote Receiver Sensor, 38.0kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSOP58438

DigiKey Part Number
VSOP58438TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSOP58438
Description
SENSOR REMOTE REC 38.0KHZ
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
-
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
850 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes