
VSMY5850X01 | |
|---|---|
DigiKey Part Number | 751-VSMY5850X01TR-ND - Tape & Reel (TR) 751-VSMY5850X01CT-ND - Cut Tape (CT) 751-VSMY5850X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY5850X01 |
Description | IR EMITTER 850NM 0805 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VSMY5850X01 Models |
Category | Viewing Angle 120° |
Manufacturer Vishay Semiconductor Opto Division | Orientation Top View |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 0805 (2012 Metric) |
Wavelength 850nm | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.59200 | £5.92 |
| 100 | £0.43880 | £43.88 |
| 500 | £0.37088 | £185.44 |
| 1,000 | £0.34862 | £348.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32006 | £960.18 |
| 6,000 | £0.30554 | £1,833.24 |
| 9,000 | £0.29811 | £2,682.99 |
| 15,000 | £0.28972 | £4,345.80 |
| 21,000 | £0.28473 | £5,979.33 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |


