
VSMY385010-GS18 | |
|---|---|
DigiKey Part Number | VSMY385010-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMY385010-GS18 |
Description | EMITTER IR 850NM 70MA SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 70mA 5.5mW/sr @ 70mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMY385010-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 5.5mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.19725 | £1,578.00 |
| 16,000 | £0.18897 | £3,023.52 |
| 24,000 | £0.18473 | £4,433.52 |
| 40,000 | £0.17995 | £7,198.00 |
| Unit Price without VAT: | £0.19725 |
|---|---|
| Unit Price with VAT: | £0.23670 |

